Part Details for 2842/19 SL005 by Alpha Wire
Overview of 2842/19 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/19 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7198
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:28Awg, Conductor Area Csa:0.093Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$130.8700 / $176.1000 | Buy Now |
DISTI #
602-2842/19-100-09
|
Mouser Electronics | Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$145.9200 / $176.1200 | Order Now |
DISTI #
70134980
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Slate TFE insulated, -60 to +200C | Alpha Wire 2842/19 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$156.0500 / $177.3300 | Buy Now |
DISTI #
2842/19-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 7 |
|
$36.6500 / $52.3600 | Buy Now |