Part Details for 2842/19 YL001 by Alpha Wire
Overview of 2842/19 YL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/19 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9516
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:28Awg, Conductor Area Csa:0.093Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,044.4500 | Buy Now |
DISTI #
2842/19YL001-ND
|
DigiKey | HOOK-UP STRND 28AWG YELLOW 1000' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
3 In Stock |
|
$884.7860 / $1,008.7300 | Buy Now |
DISTI #
602-2842/19-1000-05
|
Mouser Electronics | Hook-up Wire 28AWG 19/40 PTFE 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$937.1000 / $965.0000 | Order Now |
DISTI #
70135139
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Yellow TFE insulated, -60 to +200C | Alpha Wire 2842/19 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,048.0700 | RFQ |
|
Bisco Industries | 2000 |
|
Buy Now | ||
DISTI #
2842/19-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, yellow, 250V, 305m Min Qty: 1 | 5 |
|
$271.5600 / $349.1500 | Buy Now |
Part Details for 2842/19 YL001
2842/19 YL001 CAD Models
2842/19 YL001 Part Data Attributes
|
2842/19 YL001
Alpha Wire
Buy Now
|
Compare Parts:
2842/19 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |