There are no models available for this part yet.
Overview of 2842/19 YL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842/19 YL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9506
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$138.7200 / $186.6600 | Buy Now | |
DISTI #
3937-2842/19YL005-ND
|
DigiKey | HOOK-UP STRND 28AWG 250V YW 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$359.1600 | Buy Now | |
DISTI #
2842/19YL005-ND
|
DigiKey | HOOK-UP STRND 28AWG 250V YW 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$135.6594 / $175.6300 | Buy Now | |
DISTI #
602-2842/19-100-05
|
Mouser Electronics | Hook-up Wire 28 AWG 19/40 250V, PTFE 100 ft Spool, Yellow RoHS: Compliant | 2 |
|
$135.6500 / $180.9300 | Buy Now | |
DISTI #
70134977
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Yellow TFE insulated, -60 to +200C | Alpha Wire 2842/19 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$161.8800 / $177.8900 | RFQ | |
DISTI #
2842/19-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, yellow, 250V, 30.5m Min Qty: 1 | 16 |
|
$42.1500 / $60.2200 | Buy Now |
CAD Models for 2842/19 YL005 by Alpha Wire
Part Data Attributes for 2842/19 YL005 by Alpha Wire
2842/19 YL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2842/19 YL005Alpha WireVS
-