Part Details for 2842/19-BLACK-100 by Alpha Wire
Overview of 2842/19-BLACK-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/19-BLACK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$141.7200 / $194.6600 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock |
|
$141.7200 / $194.6600 | Buy Now |