There are no models available for this part yet.
Overview of 2842/19-BR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842/19-BR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 1 conductor 28AWG 0.68mm Silver Plated Copper- Brown - 250V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$937.6900 / $993.1000 | Buy Now | ||
DISTI #
2842/19-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, brown, 250V, 305m Min Qty: 1 | 4 |
|
$312.3000 / $401.5300 | Buy Now |