There are no models available for this part yet.
Overview of 2842/19-GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. |
Price & Stock for 2842/19-GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$902.9600 / $951.9700 | Buy Now | ||
DISTI #
65007660
|
Verical | Hook-up Wire 28AWG 304.8m 0.68mm Silver Coated Copper Green 250VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,173.8480 / $1,237.5610 | Buy Now | |
DISTI #
2842/19-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, green, 250V, 305m Min Qty: 1 | 9 |
|
$312.3000 / $401.5300 | Buy Now | |
Master Electronics | Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$902.9600 / $951.9700 | Buy Now |