There are no models available for this part yet.
Overview of 2842/19-RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power | |
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842/19-RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$132.6000 / $141.3400 | Buy Now | ||
DISTI #
2842/19-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, red, 250V, 30.5m, 100ft Min Qty: 1 | 10 |
|
$42.1500 / $60.2200 | Buy Now |