Part Details for 2842/7 SL005 by Alpha Wire
Overview of 2842/7 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/7 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9490
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Slate, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/7 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.0300 / $114.4200 | Buy Now |
DISTI #
2842/7SL005-ND
|
DigiKey | HOOK-UP STRND 28AWG SLATE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
5 In Stock |
|
$83.1524 / $114.4200 | Buy Now |
DISTI #
602-2842/7-100-09
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PTFE 100ft SPOOL SLATE RoHS: Compliant | 12 |
|
$83.5700 / $106.2000 | Buy Now |
DISTI #
70134970
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, Slate TFE insulated, -60 to +200C | Alpha Wire 2842/7 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$104.1200 / $114.4200 | RFQ |
DISTI #
65007647
|
Verical | Hook-up Wire 28AWG 30.48m 0.73mm Silver Coated Copper 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$105.6640 / $126.1130 | Buy Now |
DISTI #
2842/7-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 11 |
|
$29.5500 / $42.2200 | Buy Now |
Part Details for 2842/7 SL005
2842/7 SL005 CAD Models
2842/7 SL005 Part Data Attributes
|
2842/7 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2842/7 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |