Part Details for 2842/7-BK001 by Alpha Wire
Overview of 2842/7-BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/7-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$570.8900 / $604.2400 | Buy Now |
DISTI #
2842/7-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, black, 250V, 305m Min Qty: 1 | 0 |
|
$210.9700 / $271.2400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$570.8900 / $604.2400 | Buy Now |