Part Details for 2842/1 RD005 by Alpha Wire
Overview of 2842/1 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/1 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9384
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Red, 250V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/1 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$114.2500 / $153.7300 | Buy Now |
DISTI #
2842/1RD005-ND
|
DigiKey | HOOK-UP SOLID 28AWG RED 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
5 In Stock |
|
$111.7274 / $153.7600 | Buy Now |
DISTI #
602-2842/1-100-03
|
Mouser Electronics | Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL RED RoHS: Compliant | 15 |
|
$112.3000 / $153.7200 | Buy Now |
DISTI #
70134985
|
RS | Hook-Up Wire, Copper, 28 AWG, Solid, Red TFE insulated, -60 to +200C | Alpha Wire 2842/1 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 2 |
|
$139.9200 / $153.7600 | Buy Now |
DISTI #
2842/1-RD005
|
TME | Wire, HookUp Wire, 28AWG, solid, Cu, PTFE, red, 250V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$54.0800 / $77.2600 | RFQ |
Part Details for 2842/1 RD005
2842/1 RD005 CAD Models
2842/1 RD005 Part Data Attributes
|
2842/1 RD005
Alpha Wire
Buy Now
|
Compare Parts:
2842/1 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |