Part Details for 2842/7 BL001 by Alpha Wire
Overview of 2842/7 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/7 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3912
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Blue, 250V, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/7 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$663.9200 | Buy Now |
DISTI #
2842/7BL001-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
8 In Stock |
|
$562.4260 / $667.7600 | Buy Now |
DISTI #
602-2842/7-1000-06
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PTFE 1000ft SPOOL BLUE RoHS: Compliant | 2 |
|
$562.4200 / $593.4900 | Buy Now |
DISTI #
70135130
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, Blue TFE insulated, -60 to +200C, 250V | Alpha Wire 2842/7 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$667.7600 | RFQ |
DISTI #
51500906
|
Verical | Hook-up Wire 28AWG 304.8m 0.73mm Silver Plated Copper 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 2 |
|
$714.6620 / $751.8290 | Buy Now |
DISTI #
2842/7-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, blue, 250V, 305m Min Qty: 1 | 2 |
|
$210.9700 / $271.2400 | Buy Now |