Part Details for 2842/7 VI001 by Alpha Wire
Overview of 2842/7 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842/7 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8116
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Purple, 250V, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/7 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$703.7500 | Buy Now |
DISTI #
3937-2842/7VI001-ND
|
DigiKey | HOOK-UP STRND 28AWG VIOLET 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,578.3800 | Buy Now |
DISTI #
2842/7VI001-ND
|
DigiKey | HOOK-UP STRND 28AWG VIOLET 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
9 In Stock |
|
$596.1710 / $698.1700 | Buy Now |
DISTI #
602-2842/7-1000-10
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 250V, PTFE 1000 ft Spool, Violet RoHS: Compliant | 0 |
|
$596.1700 / $667.5400 | Order Now |
DISTI #
70135124
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, Violet PTFE insulated, -60 to 200C, 250V | Alpha Wire 2842/7 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$627.2400 / $674.4500 | RFQ |
DISTI #
2842/7-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, violet, 250V, 305m Min Qty: 1 | 0 |
|
$242.6300 | RFQ |