Part Details for 2843/1 YL001 by Alpha Wire
Overview of 2843/1 YL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 2843/1 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9718
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:0.126Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/1 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,008.7400 | Buy Now |
DISTI #
3937-2843/1YL001-ND
|
DigiKey | HOOK-UP SOLID 26AWG YELLOW 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,262.3800 | Buy Now |
DISTI #
2843/1YL001-ND
|
DigiKey | HOOK-UP SOLID 26AWG YELLOW 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$919.0900 | Buy Now |
DISTI #
602-2843/1-1000-05
|
Mouser Electronics | Hook-up Wire 26 AWG Solid 250V, PTFE 1000 ft Spool, Yellow RoHS: Compliant | 0 |
|
$889.0900 / $919.0800 | Order Now |
DISTI #
70135376
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Yellow TFE insulated, -60 to +200C | Alpha Wire 2843/1 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$872.5800 / $928.2800 | RFQ |
DISTI #
2843/1-YL001
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, yellow, 250V, 305m, 1000ft Min Qty: 1 | 0 |
|
$379.4600 / $487.8800 | RFQ |