Part Details for 2843/19 VI001 by Alpha Wire
Overview of 2843/19 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 2843/19 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9720
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Purple, 250V, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:26Awg, Conductor Area Csa:0.155Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/19 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,100.0200 | Buy Now |
DISTI #
3937-2843/19VI001-ND
|
DigiKey | HOOK-UP STRND 26AWG VIOLET 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,467.1100 | Buy Now |
DISTI #
2843/19VI001-ND
|
DigiKey | HOOK-UP STRND 26AWG VIOLET 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$846.1129 / $967.4200 | Buy Now |
DISTI #
602-2843/19-1000-10
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 250V, PTFE 1000 ft Spool, Violet RoHS: Compliant | 1 |
|
$883.5800 / $993.4300 | Buy Now |
DISTI #
70135361
|
RS | Hook-Up Wire, Copper, 26 AWG, 19x38, Violet TFE insulated, -60 to +200C | Alpha Wire 2843/19 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,012.2700 | RFQ |
DISTI #
2843/19-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, violet, 250V, 305m Min Qty: 1 | 0 |
|
$312.9600 / $402.3800 | RFQ |