Part Details for 2843/19-YL001 by Alpha Wire
Overview of 2843/19-YL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843/19-YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 26AWG 0.8mm Silver Plated Copper - Yellow - 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$846.4000 / $892.3300 | Buy Now |
DISTI #
2843/19-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, yellow, 250V, 305m Min Qty: 1 | 0 |
|
$272.1500 | RFQ |
|
Master Electronics | Hook-up Wire 26AWG 0.8mm Silver Plated Copper - Yellow - 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$846.4000 / $892.3300 | Buy Now |