Part Details for 2843/7 RD005 by Alpha Wire
Overview of 2843/7 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843/7 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8124
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Red, 250V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/7 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.9500 / $123.7200 | Buy Now |
DISTI #
2843/7RD005-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
47 In Stock |
|
$89.9137 / $123.7500 | Buy Now |
DISTI #
602-2843/7-100-03
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PTFE 100ft SPOOL RED RoHS: Compliant | 12 |
|
$90.3800 / $114.6400 | Buy Now |
DISTI #
70134995
|
RS | Hook-Up Wire, Copper, 26 AWG, 7x34, Red TFE insulated, -60 to +200C, 250V | Alpha Wire 2843/7 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$108.9000 / $123.7500 | Buy Now |
DISTI #
2843/7-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, red, 250V, 30.5m, 100ft Min Qty: 1 | 8 |
|
$31.4600 / $44.9400 | Buy Now |
Part Details for 2843/7 RD005
2843/7 RD005 CAD Models
2843/7 RD005 Part Data Attributes:
|
2843/7 RD005
Alpha Wire
Buy Now
|
Compare Parts:
2843/7 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |