There are no models available for this part yet.
Overview of 2843/1 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 2843/1 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K7202
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Black, 250V, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:0.126Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/1 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$128.6100 / $173.0500 | Buy Now | |
DISTI #
3937-2843/1BK005-ND
|
DigiKey | HOOK-UP SOLID 26AWG BLACK 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$332.9500 | Buy Now | |
DISTI #
2843/1BK005-ND
|
DigiKey | HOOK-UP SOLID 26AWG BLACK 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$125.7650 / $163.6500 | Buy Now | |
DISTI #
602-2843/1-100-02
|
Mouser Electronics | Hook-up Wire 26 AWG Solid 250V, PTFE 100 ft Spool, Black RoHS: Compliant | 3 |
|
$125.7600 / $163.2100 | Buy Now | |
DISTI #
70135014
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Black TFE insulated, -60 to +200C | Alpha Wire 2843/1 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$150.0700 / $164.9100 | RFQ | |
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
2843/1-BK005
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, black, 250V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$68.1300 / $97.3300 | Buy Now |