Part Details for 2843048-1 by CommScope Inc
Overview of 2843048-1 by CommScope Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843048-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4037
|
Newark | Connector |Commscope 2843048-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS2843048-1
|
Heilind Electronics | MP-5EU-BOOT-57-10:BOOT 5.7MM MAX, 1000 BAG | Americas - 2808 in Stock |
|
$0.2131 / $0.2766 | Buy Now |
|
Onlinecomponents.com | Modular Plug Boot - 8-Position Plugs - Slim-line - Transparent - 5.7mm Max Cable OD. RoHS: Compliant |
145 In Stock |
|
$0.2353 / $0.8635 | Buy Now |
DISTI #
CCS2843048-1
|
Interstate Connecting Components | MP-5EU-BOOT-57-10:BOOT 5.7MM MAX, 1000 BAG | 655 |
|
$0.2131 / $0.2766 | Buy Now |