-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284391-3) TERMI-BLOK PCB SIDE ENTRY STAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7262
|
Newark | Termi-Blok Pcb Side Entry Stac Rohs Compliant: Yes |Buchanan Te Connectivity 284391-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1760 |
|
$0.6730 | Buy Now |
DISTI #
74AJ9434
|
Newark | Tb, Wire To Brd, R/A, 3Way, 14Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284391-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$1.0500 / $1.9900 | Buy Now |
DISTI #
A98160-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46167 In Stock |
|
$0.7151 / $1.3300 | Buy Now |
DISTI #
284391-3
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Solder ST Thru-Hole 12A/Contact - Bulk (Alt: 284391-3) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7094 / $0.8010 | Buy Now |
DISTI #
15H7262
|
Avnet Americas | Conn Terminal Block F 3 POS 3.5mm Solder ST Thru-Hole 12A/Contact - Bulk (Alt: 15H7262) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 1760 Partner Stock |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
571-284391-3
|
Mouser Electronics | Fixed Terminal Blocks 3P SIDE ENTRY 3.5MM RoHS: Compliant | 8490 |
|
$0.7150 / $1.3300 | Buy Now |
DISTI #
V36:1790_11719091
|
Arrow Electronics | Conn Eurostyle Block F 3 POS 3.5mm Solder ST Thru-Hole 12A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2408 | Americas - 2397 |
|
$0.6832 / $1.2494 | Buy Now |
|
Future Electronics | TERMI-BLOK PCB SIDE ENTRY STAC RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Container: Box | 0Box |
|
$0.6750 / $0.7300 | Buy Now |
DISTI #
AMP284391-3
|
Heilind Electronics | TERMI-BLOK PCB SIDE ENTRY STAC | Americas - 0 in Stock |
|
$0.7275 / $0.8539 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB SIDE ENTRY STAC RoHS: Compliant |
2330 In Stock |
|
$0.5720 / $0.8780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284391-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284391-3
TE Connectivity
(284391-3) TERMI-BLOK PCB SIDE ENTRY STAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |