Part Details for 2843L by Excelta Corporation
Overview of 2843L by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8647
|
Newark | Pliers - 2 Star Medium Round Nose - Ss - Long Handle Rohs Compliant: Na |Excelta 2843L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2100 / $48.0400 | Buy Now |
DISTI #
2827-2843L-ND
|
DigiKey | PLIERS - 2 STAR MEDIUM ROUND NOS Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$34.9732 / $40.6100 | Buy Now |
DISTI #
352PL2843
|
Techni-Tool, Inc. | Excelta 2843L Pliers, Medium Round Nose, Smooth, 1.200" Jaw, 6.25" OAL, Stainless Steel | 63 |
|
$31.9200 | Buy Now |
DISTI #
352PL2843
|
TestEquity LLC | Excelta 2843L Pliers, Medium Round Nose, Smooth, 1.200" Jaw, 6.25" OAL, Stainless Steel | 63 |
|
$31.9200 | Buy Now |