Part Details for 2844/19 RD001 by Alpha Wire
Overview of 2844/19 RD001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844/19 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9594
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, 250V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/19 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$944.2800 | Buy Now |
DISTI #
A2844/19R-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
1 In Stock |
|
$799.9320 / $911.9800 | Buy Now |
DISTI #
602-2844/19-1000-03
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PTFE 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$799.9100 / $947.4600 | Order Now |
DISTI #
70135394
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Red TFE insulated, -60 to +200C | Alpha Wire 2844/19 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$880.2500 | RFQ |
DISTI #
2844/19-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, red, 250V, 305m, 1000ft Min Qty: 1 | 7 |
|
$341.1700 / $438.6400 | Buy Now |
Part Details for 2844/19 RD001
2844/19 RD001 CAD Models
2844/19 RD001 Part Data Attributes:
|
2844/19 RD001
Alpha Wire
Buy Now
|
Compare Parts:
2844/19 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |