Part Details for 2844/19 WH005 by Alpha Wire
Overview of 2844/19 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9582
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, White, 250V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/19 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$119.7300 / $161.1100 | Buy Now |
DISTI #
2844/19WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
3 In Stock |
|
$117.0880 / $161.1400 | Buy Now |
DISTI #
602-2844/19-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PTFE 100ft SPOOL WHT RoHS: Compliant | 27 |
|
$117.6900 / $161.1400 | Buy Now |
DISTI #
70135033
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, White TFE insulated, -60 to +200C | Alpha Wire 2844/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$151.4700 / $161.1400 | RFQ |
DISTI #
2844/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, white, 250V, 30.5m Min Qty: 1 | 5 |
|
$43.6900 / $62.4200 | Buy Now |
Part Details for 2844/19 WH005
2844/19 WH005 CAD Models
2844/19 WH005 Part Data Attributes:
|
2844/19 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2844/19 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |