Part Details for 2844/7 GR005 by Alpha Wire
Overview of 2844/7 GR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft |
Price & Stock for 2844/7 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9025
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Green, 250V, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/7 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.6700 / $142.1900 | Buy Now |
DISTI #
2844/7GR005-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
103 In Stock |
|
$97.1200 | Buy Now |
DISTI #
602-2844/7-100-04
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 250V, PTFE 100 ft Spool, Green RoHS: Compliant | 8 |
|
$97.9700 / $134.1700 | Buy Now |
DISTI #
70135026
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Green TFE insulated, -60 to +200C, 250V | Alpha Wire 2844/7 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: ft. Coil | 1 |
|
$119.2500 / $135.5100 | Buy Now |
|
Bisco Industries | 9600 |
|
Buy Now | ||
DISTI #
2844/7-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, green, 250V, 30.5m Min Qty: 1 | 15 |
|
$39.6000 / $56.5700 | Buy Now |
Part Details for 2844/7 GR005
2844/7 GR005 CAD Models
2844/7 GR005 Part Data Attributes
|
2844/7 GR005
Alpha Wire
Buy Now
|
Compare Parts:
2844/7 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |