Part Details for 2844/7 GR001 by Alpha Wire
Overview of 2844/7 GR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
DC2844A | Analog Devices | LTM4680 Demo Board | |
LTC2844CG#PBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T |
Price & Stock for 2844/7 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9575
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Green, 250V, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/7 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$822.5400 | Buy Now |
DISTI #
3937-2844/7GR001-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,844.7800 | Buy Now |
DISTI #
2844/7GR001-ND
|
DigiKey | HOOK-UP STRND 24AWG GRN 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$696.7980 / $807.3600 | Buy Now |
DISTI #
602-2844/7-1000-04
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 250V, PTFE 1000 ft Spool, Green RoHS: Compliant | 0 |
|
$696.7700 / $825.3100 | Order Now |
DISTI #
70135385
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Green TFE insulated, -60 to +200C, 250V | Alpha Wire 2844/7 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$822.7500 | RFQ |
DISTI #
2844/7-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, green, 250V, 305m Min Qty: 1 | 1 |
|
$355.6300 / $457.2400 | Buy Now |