There are no models available for this part yet.
Overview of 28440 by PROXXON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-4403001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+12S+4LP STB, Vertical, Header. |
Price & Stock for 28440 by PROXXON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PR28440
|
TME | Miniature drill, 80W, 230/E, 6000÷20000rpm, 230VAC Min Qty: 1 | 3 |
|
$93.5900 / $100.7900 | Buy Now |