Part Details for 2844430-2 by TE Connectivity
Overview of 2844430-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844430-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7797
|
Newark | Te Connectivity Die Assembly,1/0 Awg Ni |Amp Te Connectivity 2844430-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12,867.8700 | Buy Now |
DISTI #
52AH0162
|
Newark | Crimp Tool Die, 1/0 Awg, Crimp Head, Crimp Die Applications:1/0 Awg Terminals & Splices, For Use With:Amp 1752787-1, 58422-1 Hydraulic Crimping Heads, Product Range:Copalum Series Rohs Compliant: Na |Amp Te Connectivity 2844430-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,312.6400 / $12,108.0600 | Buy Now |
DISTI #
2266-2844430-2-ND
|
DigiKey | DIE ASSEMBLY 1/0 AWG NI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$12,862.7400 | Buy Now |
DISTI #
2132-2844430-2-ND
|
DigiKey | DIE ASSEMBLY,1/0 AWG NI Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,496.9300 | Buy Now |
DISTI #
2844430-2
|
Avnet Americas | - Bulk (Alt: 2844430-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,428.8400 / $12,549.9600 | Buy Now |
DISTI #
571-2844430-2
|
Mouser Electronics | Punches & Dies DIE ASSEMBLY,1/0 AWG NI | 0 |
|
$12,372.9500 | Order Now |
DISTI #
AMP2844430-2
|
Heilind Electronics | DIE ASSEMBLY,1/0 AWG NI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Die Assembly - 1/0 Awg NI. |
2 Partner Stock |
|
$12,677.3700 / $12,805.1000 | Buy Now |
DISTI #
2844430-2
|
Avnet Americas | - Bulk (Alt: 2844430-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,428.8400 / $12,549.9600 | Buy Now |
DISTI #
AMP2844430-2
|
Interstate Connecting Components | DIE ASSEMBLY,1/0 AWG NI | 0 |
|
Buy Now |