Part Details for 2844D by Excelta Corporation
Overview of 2844D by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8649
|
Newark | Plier, Chain Nose/Serrated Tip, 143.75Mm, Plier Style:Chain Nose, Overall Length:143.75Mm, Product Range:- Rohs Compliant: Na |Excelta 2844D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3000 | Buy Now |
DISTI #
2827-2844D-ND
|
DigiKey | PLIERS - MEDIUM CHAIN NOSE -- SS Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
2 In Stock |
|
$31.6368 / $36.8400 | Buy Now |
DISTI #
70733278
|
RS | Medium Chain Nose-5.75" Stainless Steel w/Serrated Jawa | Excelta Corporation 2844D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3900 / $37.5800 | RFQ |
|
Onlinecomponents.com | The 2844D medium chain nose serrated jaw plier has an overall length is 5.75". It is made of stainless steel and features dual leaf springs for smooth action. It features a ergonomically molded antimicrobial Anti-Static grip (10¹⁰ ohms/sq surface resis RoHS: Compliant | 0 |
|
$27.3100 / $36.1000 | Buy Now |
DISTI #
352PL026
|
Techni-Tool, Inc. | Excelta 2844D Pliers, Medium Chain Nose, Serrated, 1.182" Jaw, 5.75" OAL, Stainless Steel | 44 |
|
$29.2900 | Buy Now |
DISTI #
352PL026
|
TestEquity LLC | Excelta 2844D Pliers, Medium Chain Nose, Serrated, 1.182" Jaw, 5.75" OAL, Stainless Steel | 44 |
|
$29.2900 | Buy Now |