Part Details for 2844DSL by Excelta Corporation
Overview of 2844DSL by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844DSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1707
|
Newark | Pliers - 2 Star Medium Chain Nose - Ss - Sl Grip - Serrated Jaws |Excelta 2844DSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 | Buy Now |
DISTI #
2827-2844DSL-ND
|
DigiKey | PLIERS - MEDIUM CHAIN NOSE -- SS Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
13 In Stock |
|
$32.4216 / $37.6500 | Buy Now |
|
Onlinecomponents.com | The 2844DSL medium chain nose plier has an overall length is 5.75". It is made of stainless steel and features dual leaf springs for smooth action. It features a ergonomically molded antimicrobial Anti-Static grip (10¹⁰ ohms/sq surface resistivity) wit RoHS: Compliant | 0 |
|
$27.5800 / $36.4600 | Buy Now |
DISTI #
10234058
|
Techni-Tool, Inc. | Excelta 2844DSL Pliers, Medium Chain Nose, Serrated, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$29.5900 | Buy Now |
DISTI #
10234058
|
TestEquity LLC | Excelta 2844DSL Pliers, Medium Chain Nose, Serrated, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$29.5900 | Buy Now |