There are no models available for this part yet.
Overview of 2845/19 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2845IUHF#PBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr | |
LTC2845IUHF#TRPBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr | |
LTC2845IG#TRPBF | Analog Devices | 3.3V Sftwr-Sel Mutiprotocol Tr |
Price & Stock for 2845/19 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9637
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Blue, 250V, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.385Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,180.0100 | Buy Now | |
DISTI #
3937-2845/19BL001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,646.4900 | Buy Now | |
DISTI #
2845/19BL001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$999.6186 / $1,129.9500 | Buy Now | |
DISTI #
602-2845/19-1000-06
|
Mouser Electronics | Hook-up Wire 22 AWG 19/34 250V, PTFE 1000 ft Spool, Blue RoHS: Compliant | 0 |
|
$1,043.8700 / $1,183.9800 | Order Now | |
DISTI #
70135417
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, Blue TFE insulated, -60 to +200C | Alpha Wire 2845/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,085.8800 | RFQ | |
DISTI #
2845/19-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, blue, 250V, 305m Min Qty: 1 | 1 |
|
$599.1900 / $770.3900 | Buy Now |