Part Details for 2845/19 YL001 by Alpha Wire
Overview of 2845/19 YL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2845/19 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9636
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Yellow, 250V, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:0.385Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/19 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,113.2100 | Buy Now |
DISTI #
2845/19YL001-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$943.0370 / $1,075.1300 | Buy Now |
DISTI #
602-2845/19-1000-05
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 PTFE 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$947.8900 / $1,074.8000 | Order Now |
DISTI #
70135416
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, Yellow TFE insulated, -60 to +200C | Alpha Wire 2845/19 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,208.0900 / $1,271.6700 | RFQ |
DISTI #
2845/19-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, yellow, 250V, 305m Min Qty: 1 | 1 |
|
$521.0200 / $669.8900 | Buy Now |
DISTI #
1742411
|
Farnell | WIRE, YEL, 22AWG, 19/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$617.8081 | Buy Now |