Part Details for 2845/7 WH001 by Alpha Wire
Overview of 2845/7 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2845/7 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9612
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/7 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$955.5100 | Buy Now |
DISTI #
2845/7WH001-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$809.4380 / $922.8300 | Buy Now |
DISTI #
602-2845/7-1000-01
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PTFE 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$845.2700 / $958.7200 | Order Now |
DISTI #
70135402
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, White TFE insulated, -60 to +200C, 250V | Alpha Wire 2845/7 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$890.6800 | RFQ |
DISTI #
2845/7-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, white, 250V, 305m Min Qty: 1 | 0 |
|
$317.3500 | RFQ |