Part Details for 2845/7 BK005 by Alpha Wire
Overview of 2845/7 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2845/7 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7207
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/7 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.5300 / $163.5300 | Buy Now |
DISTI #
2845/7BK005-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
33 In Stock |
|
$118.8462 / $163.5500 | Buy Now |
DISTI #
602-2845/7-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PTFE 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$119.4500 / $163.5500 | Buy Now |
DISTI #
70135044
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Black TFE insulated, -60 to +200C, 250V | Alpha Wire 2845/7 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$185.6900 / $206.3200 | RFQ |
DISTI #
2845/7-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, black, 250V, 30.5m Min Qty: 1 | 14 |
|
$37.4100 / $53.4400 | Buy Now |
Part Details for 2845/7 BK005
2845/7 BK005 CAD Models
2845/7 BK005 Part Data Attributes:
|
2845/7 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2845/7 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |