There are no models available for this part yet.
Overview of 284506-6 TBW-3.5-AMP-6P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3845AMPFE#TRPBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ | |
LT8705AMPFE#PBF | Analog Devices | 80V VIN & VOUT Sync 4-Switch B | |
LT3845AMPFE#PBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ |
Price & Stock for 284506-6 TBW-3.5-AMP-6P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
284506-6
|
TME | Pluggable terminal block, 3.5mm, ways: 6, straight, plug, female Min Qty: 200 | 0 |
|
$6.8400 | RFQ |