-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284506-8) 8 POS TERMI-BLOK PLUG STACK 3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0651
|
Newark | Pluggable Terminal Block, Terminal Block, Eurostyle, Cable Mount, 3.5 Mm, 8, 30 Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284506-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$5.1400 / $7.2400 | Buy Now |
DISTI #
12H8899
|
Newark | Terminal Block Pluggable, 8 Position, 30-14Awg, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:3.5Mm, Connector Type:Terminal Block, Eurostyle, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284506-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
A98174-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6153 In Stock |
|
$5.3402 / $8.2600 | Buy Now |
DISTI #
284506-8
|
Avnet Americas | Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact - Bulk (Alt: 284506-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4249 / $5.3248 | Buy Now |
DISTI #
571-2845068
|
Mouser Electronics | Pluggable Terminal Blocks PLUG STACK 3 8P RoHS: Compliant | 474 |
|
$4.8200 / $8.7000 | Buy Now |
DISTI #
V99:2348_11719411
|
Arrow Electronics | Conn Eurostyle Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 | Americas - 90 |
|
$3.7740 / $4.7970 | Buy Now |
|
Future Electronics | 8 Position 3.50mm Right Angle Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.5000 | Buy Now |
DISTI #
AMP284506-8
|
Heilind Electronics | 8 POS TERMI-BLOK PLUG STACK 3 | Americas - 75 in Stock |
|
$3.1813 / $5.5969 | Buy Now |
|
Onlinecomponents.com | 8 POS TERMI-BLOK PLUG STACK 3, RoHS: Compliant |
1535 In Stock |
|
$3.0800 / $6.6600 | Buy Now |
|
Quest Components | 11 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 7 |
|
$3.5790 / $7.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284506-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284506-8
TE Connectivity
(284506-8) 8 POS TERMI-BLOK PLUG STACK 3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |