-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284511-9) 9 POS TERMI-BLOK PLUG C. VITI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7374
|
Newark | 9 Pos Termi-Blok Plug C. Viti Rohs Compliant: Yes |Buchanan Te Connectivity 284511-9 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $9.3600 | Buy Now |
DISTI #
284511-9-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4738 | Buy Now |
DISTI #
284511-9
|
Avnet Americas | Conn Terminal Block F 9 POS 3.81mm Screw RA Panel Mount 11A/Contact - Bulk (Alt: 284511-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$7.5072 / $9.0340 | Buy Now |
DISTI #
571-284511-9
|
Mouser Electronics | Pluggable Terminal Blocks 9 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant | 0 |
|
$8.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.4900 | Buy Now |
DISTI #
AMP284511-9
|
Heilind Electronics | 9 POS TERMI-BLOK PLUG C. VITI | Americas - 0 in Stock |
|
$7.0967 / $9.4956 | Buy Now |
|
Onlinecomponents.com | 9 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant | 0 |
|
$7.9000 / $21.6300 | Buy Now |
DISTI #
AMP284511-9
|
Interstate Connecting Components | 9 POS TERMI-BLOK PLUG C. VITI | 0 |
|
$7.0967 / $9.4956 | Buy Now |
DISTI #
284511-9
|
Avnet Abacus | (Alt: 284511-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant | 0 |
|
$7.9000 / $21.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284511-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284511-9
TE Connectivity
(284511-9) 9 POS TERMI-BLOK PLUG C. VITI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |