-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284512-7) 7 POS TERMI-BLOK HDR 900 POLAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7376
|
Newark | 7 Pos Termi-Blok Hdr 900 Polar Rohs Compliant: Yes |Buchanan Te Connectivity 284512-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.2900 | Buy Now |
DISTI #
284512-7-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.5MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2991 | Buy Now |
DISTI #
284512-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 284512-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0999 / $1.2419 | Buy Now |
DISTI #
571-284512-7
|
Mouser Electronics | Pluggable Terminal Blocks 7 POS TERMI-BLOK HDR 900 POLAR RoHS: Compliant | 792 |
|
$1.1700 / $1.3900 | Buy Now |
|
Future Electronics | Header Shrouded 7 Position 3.5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
AMP284512-7
|
Heilind Electronics | 7 POS TERMI-BLOK HDR 900 POLAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7 POS TERMI-BLOK HDR 900 POLAR RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 43 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 34 |
|
$1.6250 / $2.6000 | Buy Now | |
DISTI #
AMP284512-7
|
Interstate Connecting Components | 7 POS TERMI-BLOK HDR 900 POLAR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284512-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284512-7
TE Connectivity
(284512-7) 7 POS TERMI-BLOK HDR 900 POLAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |