-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5351
|
Newark | 2Ptermiblokhdrdirpolar Rohs Compliant: Yes |Amp Te Connectivity 284517-2 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 | Buy Now |
DISTI #
A98410-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27750 In Stock |
|
$0.3389 / $0.6400 | Buy Now |
DISTI #
284517-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 284517-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3094 | Buy Now |
DISTI #
571-284517-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TERMIBLOK HDR DIR RoHS: Compliant | 6646 |
|
$0.3140 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 1200 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.3040 | Buy Now |
DISTI #
AMP284517-2
|
Heilind Electronics | 2P TERMIBLOK HDR DIR POLAR | Americas - 0 in Stock |
|
$0.2925 / $0.3852 | Buy Now |
|
Onlinecomponents.com | 2P TERMIBLOK HDR DIR POLAR RoHS: Compliant |
12901 Partner Stock |
|
$0.2598 / $0.4212 | Buy Now |
DISTI #
19772900
|
Verical | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 12900 |
|
$0.2680 / $0.3800 | Buy Now |
DISTI #
73595781
|
Verical | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2342 | Americas - 3535 |
|
$0.3275 / $0.3451 | Buy Now |
DISTI #
284517-2
|
TTI | Pluggable Terminal Blocks 2P TERMIBLOK HDR DIR Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 3000 In Stock |
|
$0.3100 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284517-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284517-2
TE Connectivity
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |