-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7431
|
Newark | 7 Pos Termi-Blok 900 W.s.f. 3, Rohs Compliant: Yes |Buchanan Te Connectivity 284539-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
2266-284539-7-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.5MM Min Qty: 40 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1100 In Stock |
|
$1.7700 / $1.8800 | Buy Now |
DISTI #
284539-7-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.5MM Min Qty: 40 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7886 | Buy Now |
DISTI #
284539-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 284539-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5249 / $1.7216 | Buy Now |
DISTI #
571-284539-7
|
Mouser Electronics | Pluggable Terminal Blocks 7 POS TERMI-BLOK 900 W.S.F. 3 RoHS: Compliant | 675 |
|
$1.5300 / $2.7500 | Buy Now |
|
Future Electronics | Header Shrouded 7 Position 3.5 mm Pitch Right Angle Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
AMP284539-7
|
Heilind Electronics | 7 POS TERMI-BLOK 900 W.S.F. 3 | Americas - 0 in Stock |
|
$1.8085 / $1.8356 | Buy Now |
|
Onlinecomponents.com | 7 POS TERMI-BLOK 900 W.S.F. 3, RoHS: Compliant |
1100 Partner Stock |
|
$1.5800 / $1.8700 | Buy Now |
DISTI #
AMP284539-7
|
Interstate Connecting Components | 7 POS TERMI-BLOK 900 W.S.F. 3 | 0 |
|
$1.8085 / $1.8356 | Buy Now |
DISTI #
TE Connectivity 284539-7
|
PEI Genesis | Modular Terminal Block 11A 2 | 1100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284539-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284539-7
TE Connectivity
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |