Part Details for 2847230000 by Weidmüller Interface GmbH & Co. KG
Overview of 2847230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2847230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0352
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847230000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$0.8850 / $1.0500 | Buy Now |
DISTI #
281-2847230000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
300 In Stock |
|
$0.7406 / $1.8900 | Buy Now |
DISTI #
2847230000
|
Avnet Americas | AL2C 2.5 RD (Alt: 2847230000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-2847230000
|
Mouser Electronics | DIN Rail Terminal Blocks AL2C 2.5 RD RoHS: Compliant | 196 |
|
$0.7290 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 300 Factory Stock |
|
$0.7530 / $0.9780 | Buy Now | |
DISTI #
2847230000
|
Avnet Americas | AL2C 2.5 RD (Alt: 2847230000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
2847230000
|
Avnet Americas | AL2C 2.5 RD (Alt: 2847230000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
4228065
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 235 |
|
$0.7339 / $1.8788 | Buy Now |
DISTI #
4228065
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 235 |
|
$1.0190 / $1.6609 | Buy Now |
|
Master Electronics | 300 Factory Stock |
|
$0.7530 / $0.9780 | Buy Now |