Part Details for 2847590000 by Weidmüller Interface GmbH & Co. KG
Overview of 2847590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2847590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0365
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:-, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847590000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$3.0000 / $3.5400 | Buy Now |
DISTI #
281-2847590000-ND
|
DigiKey | PE TERMINAL, PUSH IN, 2.5 MM, 80 Min Qty: 1 Lead time: 6 Weeks Container: Box |
278 In Stock |
|
$2.3814 / $4.5500 | Buy Now |
DISTI #
2847590000
|
Avnet Americas | AL2C 2.5 PE (Alt: 2847590000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.4310 / $2.8005 | Buy Now |
DISTI #
470-2847590000
|
Mouser Electronics | DIN Rail Terminal Blocks AL2C 2.5 PE RoHS: Compliant | 265 |
|
$2.3800 / $4.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$2.5200 / $3.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$2.5200 / $3.8300 | Buy Now |