There are no models available for this part yet.
Overview of 284TBCF104A26A1 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 284TBCF104A26A1 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT3029-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
100 In Stock |
|
$7.4793 / $14.5800 | Buy Now | |
DISTI #
284TBCF104A26A1
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ± 10% - Bulk (Alt: 284TBCF104A26A1) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9866 / $8.1782 | Buy Now | |
DISTI #
774-284TBCF104A26A1
|
Mouser Electronics | Precision Potentiometers Bush 7.5mm 100KOhm 1/4-32 Thd 20mm shft RoHS: Compliant | 67 |
|
$7.4700 / $14.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4300 / $10.8300 | Buy Now | ||
DISTI #
284TBCF104A26A1
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, � 10% (Alt: 284TBCF104A26A1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 284TBCF104A26A1 by CTS Corporation
Part Data Attributes for 284TBCF104A26A1 by CTS Corporation
284TBCF104A26A1
CTS Corporation
|
|
---|---|
Samacsys Manufacturer
|
CTS
|
Want to compare parts?
-
284TBCF104A26A1CTS CorporationVS
-