Part Details for 284X by Hammond Manufacturing
Overview of 284X by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 284X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8572
|
Newark | Chassis Mount Transformer, 329Va, Chassis Mount Transformer Type:High Voltage, Secondary Voltages:1.2Kv, Power Rating:329Va, Frequency Range:60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:230Ma Rohs Compliant: Yes |Hammond 284X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$136.5600 / $150.5100 | Buy Now |
DISTI #
546-284X
|
Mouser Electronics | Power Transformers high volt, 329VA, primary 115/125VAC, HV secondary 1200V C.T. @ 230ma. RoHS: Compliant | 3 |
|
$132.5700 / $144.7200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 329VA Wire Lead Chassis Mount RoHS: Compliant | 13 Factory Stock |
|
$134.2600 / $147.6900 | Buy Now |
|
Powell Electronics | transformer - power "classis" pla Min Qty: 1 | 8 |
|
$129.2300 / $147.6900 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 329VA Wire Lead Chassis Mount RoHS: Compliant | 13 Factory Stock |
|
$134.2600 / $147.6900 | Buy Now |
Part Details for 284X
284X CAD Models
284X Part Data Attributes:
|
284X
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
284X
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.824 mm | |
Input Voltage-Nom | 115/125 V | |
Isolation Voltage | 2000 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 4 | |
Output Current 1 | 3 A | |
Output Current 2 | 0.23 A | |
Output Voltage 1 | 1200 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115/125V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 329 VA | |
Width | 95.25 mm |