Part Details for 285-1171 by WAGO Innovative Connections
Overview of 285-1171 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 285-1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9996
|
Newark | Adjacent Jumper, Insulated, Nominal Current: 309 A, Gray |Wago 285-1171 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $33.1100 | Buy Now |
DISTI #
2946-285-1171-ND
|
DigiKey | ADJACENT JUMPER, INSULATED, NOMI Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$21.3034 / $28.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$21.3900 | Buy Now |
|
Onlinecomponents.com | Jumper - insulated - gray RoHS: Compliant |
28 Partner Stock |
|
$26.1700 / $35.6100 | Buy Now |
DISTI #
66462216
|
Verical | Conn Adjacent jumper M 2 POS Solder RA Thru-Hole Box Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$15.4000 / $16.6300 | Buy Now |
|
Master Electronics | Jumper - insulated - gray RoHS: Compliant |
28 Partner Stock |
|
$26.1700 / $35.6100 | Buy Now |
Part Details for 285-1171
285-1171 CAD Models
285-1171 Part Data Attributes:
|
285-1171
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-1171
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |