Part Details for 285-150 by WAGO Innovative Connections
Overview of 285-150 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 285-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-285-150-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
187 In Stock |
|
$16.9983 / $20.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7000 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2/0 AWG fine-stranded, 1/0 AWG solid/stranded - 20 mm wide - gray RoHS: Compliant |
50 In Stock |
|
$24.1300 / $48.5900 | Buy Now |
DISTI #
285-150
|
TME | Splice terminal: rail, 10÷50mm2, ways: 1, terminals: 2, grey, 285 Min Qty: 1 | 0 |
|
$14.9700 / $21.3900 | RFQ |
DISTI #
285-150
|
Standard Electric Supply | WAGO 285-150 POWER CAGE CLAMP feedthrough terminal block. Additional Description: WAGO-285-150 2CTB50mm only D 35x15rail Pwr CAGE 2850150 50 MM , LATERAL MARKER SLOTS, ONLY FOR DIN 35 X 15 RAIL, POWER CAGE CLAMP, 50,00 MM , GRAY 02850150 (5 PACK). Catalog Description: 2-conductor through terminal block, 50 mm², , lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 50,00 mm², , gray. Min Qty: 1 Package Multiple: 1 | 74 |
|
$20.0900 | Buy Now |
|
Master Electronics | POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2/0 AWG fine-stranded, 1/0 AWG solid/stranded - 20 mm wide - gray RoHS: Compliant |
50 In Stock |
|
$24.1300 / $48.5900 | Buy Now |
Part Details for 285-150
285-150 CAD Models
285-150 Part Data Attributes
|
285-150
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-150
WAGO Innovative Connections
Modular Terminal Block, 150A, 50mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 150 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 |