Part Details for 285-157 by WAGO Innovative Connections
Overview of 285-157 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 285-157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-285-157-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$31.6323 / $37.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.1200 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2/0 AWG fine-stranded, 1/0 AWG solid/stranded - 20 mm wide - green-yellow RoHS: Compliant |
61 Partner Stock |
|
$41.7600 / $56.8100 | Buy Now |
DISTI #
285-157
|
TME | Splice terminal: rail, 10÷50mm2, ways: 1, terminals: 2, 285, 1kV Min Qty: 5 | 0 |
|
$26.9400 / $28.2700 | RFQ |
|
Master Electronics | POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2/0 AWG fine-stranded, 1/0 AWG solid/stranded - 20 mm wide - green-yellow RoHS: Compliant |
61 Partner Stock |
|
$41.7600 / $56.8100 | Buy Now |
Part Details for 285-157
285-157 CAD Models
285-157 Part Data Attributes
|
285-157
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-157
WAGO Innovative Connections
Modular Terminal Block, 50mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |