Part Details for 285-159 by WAGO Innovative Connections
Overview of 285-159 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 285-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1234
|
Newark | Three Phase Set, With 50 Mm High-Current Tbs, Only For Din 35 X 15 Rail, Copper, 50 Mm , Power Cage Clamp, 50,00 Mm , Gray, Blue, Green-Yellow |Wago 285-159 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.6000 / $159.3400 | Buy Now |
DISTI #
2946-285-159-ND
|
DigiKey | THREE PHASE SET, WITH 50 MM HIGH Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$104.5616 / $114.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$112.3400 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP feedthrough terminal block (Three Phase Set) - DIN 35 x 15 rail mount - 2-conductor - 2/0 AWG fine-stranded, 1/0 AWG solid/stranded - 100 mm wide (20 mm wide each) - multicolored RoHS: Compliant | 0 |
|
$134.8000 / $183.3800 | Buy Now |