Part Details for 285-447 by WAGO Innovative Connections
Overview of 285-447 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 285-447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6787
|
Newark | Voltage Tap, High Current Terminal Block, Accessory Type:Voltage Tap, For Use With:285-135 Terminal Blocks, Product Range:285 Series Rohs Compliant: Yes |Wago 285-447 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.3100 | Buy Now |
DISTI #
2946-285-447-ND
|
DigiKey | POWER TAP, FOR 50 MM HIGH-CURREN Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$3.3609 / $6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | Power tap - for 50 mm² high-current tbs - Module width 16 mm - 6,00 mm² - gray RoHS: Compliant |
124 In Stock |
|
$5.6600 / $9.4300 | Buy Now |
|
Master Electronics | Power tap - for 50 mm² high-current tbs - Module width 16 mm - 6,00 mm² - gray RoHS: Compliant |
124 In Stock |
|
$5.6600 / $9.4300 | Buy Now |
Part Details for 285-447
285-447 CAD Models
285-447 Part Data Attributes:
|
285-447
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-447
WAGO Innovative Connections
Modular Terminal Block, 50mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 10 AWG |