-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2206
|
Newark | Terminal Block Jumper, 2Way, Accessory Type:Jumper, For Use With:Rail Mounted Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:-, Colour:Gray Rohs Compliant: Yes |Wago 285-495 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $14.0800 | Buy Now |
DISTI #
2946-285-495-ND
|
DigiKey | ADJACENT JUMPER, INSULATED, NOMI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
63 In Stock |
|
$8.2210 / $13.6000 | Buy Now |
|
Future Electronics | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$10.3100 / $10.5400 | Buy Now |
|
Onlinecomponents.com | Jumper - insulated - gray RoHS: Compliant | 0 |
|
$10.2000 / $13.8800 | Buy Now |
DISTI #
65276384
|
Verical | Adjacent Jumper Nominal Current 232 A For 1 Jumper Nominal Current 192 A For 2 To 4 Jumpers Insulated Min Qty: 12 Package Multiple: 12 | Americas - 12 |
|
$8.0522 | Buy Now |
DISTI #
285-495
|
TME | Comb bridge, grey, 285, 285-19 Min Qty: 100 | 0 |
|
$6.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
285-495
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-495
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |