Part Details for 285-601 by WAGO Innovative Connections
Overview of 285-601 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 285-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5045
|
Newark | Terminal Block, Din Rail, 2Pos, 2Awg, No. Of Positions:2Positions, Wire Size Awg Min:8Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mmâ², Wire Connection Method:Push In, Rated Current:125A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 285-601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3900 / $34.4300 | Buy Now |
DISTI #
2946-285-601-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$20.6220 / $24.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$22.2500 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - gray RoHS: Compliant |
71 In Stock |
|
$26.6900 / $36.3100 | Buy Now |
DISTI #
55322445
|
Verical | Conn Terminal Block F 2 POS ST DIN Rail 125A Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 68 |
|
$38.4410 / $47.2030 | Buy Now |
|
Master Electronics | POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - gray RoHS: Compliant |
71 In Stock |
|
$26.6900 / $36.3100 | Buy Now |
Part Details for 285-601
285-601 CAD Models
285-601 Part Data Attributes
|
285-601
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-601
WAGO Innovative Connections
Modular Terminal Block, 115A, 35mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 115 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |