Part Details for 285-604 by WAGO Innovative Connections
Overview of 285-604 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 285-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1436
|
Newark | 2-Conductor Through Terminal Block, 35 Mm , Lateral Marker Slots, Only For Din 35 X 15 Rail, Cage Clamp , 35,00 Mm , Blue |Wago 285-604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6300 / $39.7600 | Buy Now |
DISTI #
2946-285-604-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.6900 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - blue RoHS: Compliant | 0 |
|
$30.8200 / $41.9300 | Buy Now |
DISTI #
09P0104
|
Bürklin Elektronik | 2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, blue, 285-604 Min Qty: 1 | 14 |
|
$14.4654 | Buy Now |
Part Details for 285-604
285-604 CAD Models
285-604 Part Data Attributes:
|
285-604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-604
WAGO Innovative Connections
Modular Terminal Block, 115A, 35mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 115 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |